Wera Slotted Screwdriver, 120 mm Blade, 150mm Overall
- RS Stock No.:
- 827-774
- Mfr. Part No.:
- 05007901001
- Brand:
- Wera
Get a bulk buy discount
Add 10 more to save $30.80
View bulk pricing optionsSubtotal (1 unit)*
$38.47
(exc. GST)
$42.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $38.47 | - |
| 10 + | $35.39 | $30.80 |
*price indicative
- RS Stock No.:
- 827-774
- Mfr. Part No.:
- 05007901001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 1mm | |
| Tip Width | 6 mm | |
| Insulation | Insulated | |
| Blade Length | 120mm | |
| Overall Length | 150mm | |
| ESD Safe | No | |
| Grip Style | Ball Grip | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 1mm | ||
Tip Width 6 mm | ||
Insulation Insulated | ||
Blade Length 120mm | ||
Overall Length 150mm | ||
ESD Safe No | ||
Grip Style Ball Grip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Kraftform Ball-Grip Slotted screwdriver is expertly designed for precision in screw driving applications. Tailored for slotted screws, it boasts a Kraftform series 1800 handle that fits comfortably in the hand. This ergonomic design facilitates the transmission of high torques, ensuring a robust grip and efficient power transfer. The softness of the handle zones coupled with the strategically placed hard zones allows for both fine adjustments and maximum power application while minimizing the risk of hand fatigue. Ideal for both professionals and DIY enthusiasts, this screwdriver is a reliable companion for tackling a variety of tasks with ease and accuracy.
Kraftform series 1800 handle designed for optimal comfort and torque transmission
Soft handle zones enhance grip and reduce power loss during use
Hard handle zones maintain high power transmission even with Palm pressure
Recesses at the handle's upper end facilitate precise control while screw driving
Narrow transition between handle and blade allows access to tight spaces
Anti-roll protection prevents the tool from rolling away when set down
Wera Lasertip technology ensures minimal slipping, gripping securely onto screw heads
Microscopically roughened tips reduce the risk of damage to screw heads
Suitable for various screw types including slotted, Phillips, and Pozidriv
Related links
- Wera Phillips 120 mm Blade, 150mm Overall
- BETA 80 mm Blade, 150mm Overall
- CK Torx 70 mm Blade, 150mm Overall
- Wiha Bit Holder 150 mm Blade, 150mm Overall
- Wiha Hexagon Nut Driver Set 114 mm Blade, 150mm Overall
- Wera Bit Holder 120 mm Blade, 232 mm Overall
- Wera Bit Holder 23 mm Blade, 120 mm Overall
- Wera Slotted 205mm Overall
