SAM Screwdriver, 150 mm Blade, 250mm Overall
- RS Stock No.:
- 208-714
- Mfr. Part No.:
- TT-65E150
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-714
- Mfr. Part No.:
- TT-65E150
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 1.2mm | |
| Tip Width | 6.5 mm | |
| Blade Length | 150mm | |
| Overall Length | 250mm | |
| Standards/Approvals | NF ISO 2380-1, DIN 5265, DIN 5263, NF ISO 2380-2, DIN 5264 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 1.2mm | ||
Tip Width 6.5 mm | ||
Blade Length 150mm | ||
Overall Length 250mm | ||
Standards/Approvals NF ISO 2380-1, DIN 5265, DIN 5263, NF ISO 2380-2, DIN 5264 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TT-65E150
The SAM Outillage electrician's tradition round blade slotted head screwdriver is meticulously crafted for precision and durability. Designed with the needs of professionals in mind, this tool embodies the perfect balance of comfort and functionality. Its traditional round blade ensures an exceptional grip and control, making it ideal for a wide range of electrical tasks. The screwdriver features a high-quality finish that not only enhances its aesthetics but also contributes to a long-lasting performance.
Designed for electrician precision work
Ergonomic handle for comfort during prolonged use
Round blade for optimal torque and control
Built to withstand rigorous conditions
