Bahco Screwdriver, PZ1 Tip, 200 mm Blade, 322mm Overall
- RS Stock No.:
- 264-2612
- Mfr. Part No.:
- BE-8810L
- Brand:
- Bahco
Subtotal (1 unit)*
$40.57
(exc. GST)
$44.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
- Plus 79 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.57 |
*price indicative
- RS Stock No.:
- 264-2612
- Mfr. Part No.:
- BE-8810L
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Size | PZ1 | |
| Blade Length | 200mm | |
| Overall Length | 322mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Tip Size PZ1 | ||
Blade Length 200mm | ||
Overall Length 322mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bahco Screwdriver, 200mm Blade Length, Alloy Steel Blade - BE-8810L
This screwdriver is a standard tool specifically designed for precision tasks involving Pozidriv head screws. With a length of 200mm and an overall length of 322mm, it features an alloy steel blade with a durable chrome finish for longevity and corrosion resistance. The bi-material handle is ergonomically styled for optimal user comfort.
Features & Benefits
• Black oxide tip increases precision during use
• Three-component handle maximises grip and force transmission
• Integrated hanging hole allows for easy storage
Applications
• Used for assembling electronic devices
• Ideal for electrical panel installations
• Suitable for mechanical repairs and maintenance
Is it comfortable to use over extended periods?
It features an ergonomic handle designed for user comfort.
Standards
DIN & ISO Standards
Related links
- Bahco Long Reach 200 mm Blade, 322 mm Overall
- Bahco Long Reach 200 mm Blade, 322 mm Overall
- SAM Long Reach 100 mm Blade, 212.6 mm Overall
- Bahco Standard 200 mm Blade VDE/1000V Approved, 322 mm Overall
- Bahco Standard 322 mm Overall
- Wera Standard 200 mm Blade, 298 mm Overall
- ITL Insulated Tools Ltd Insulated 200 mm Blade VDE/1000V Approved, 280 mm Overall
- Bahco Standard 150 mm Blade VDE/1000V Approved, 322 mm Overall
