Phoenix Contact Screwdriver, PH1 Tip, 80 mm Blade, 178mm Overall

Subtotal (1 pack of 10 units)*

$167.45

(exc. GST)

$184.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$167.45$16.745

*price indicative

RS Stock No.:
170-596
Mfr. Part No.:
1212559
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Screwdriver

Screwdriver Type

Phillips

Tip Size

PH1

VDE/1000V Approved

No

Insulation

Uninsulated

Blade Length

80mm

Overall Length

178mm

Handle Material

Bi-Material

ESD Safe

No

Blade Material

Steel

Grip Style

2-Component Grip

Height Safe

Yes

Non-Sparking

No

Standards/Approvals

DIN ISO 8764-1, RU C-DE.AI30.B.01750

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Phoenix Contact screwdriver is an essential tool for any DIY enthusiast or professional tradesperson. With a size of PH 1 x 80 and a comfortable 2-component grip, this screwdriver is designed for precision and ease of use. The alloyed tool steel construction ensures durability and long-lasting performance, while the non-slip grip provides added comfort and control. Whether you're working on Phillips screws with Pozidriv or Phillips Recess screw heads, this screwdriver delivers the versatility and reliability you need for your projects.

Phillips and Pozidriv head compatibility

Uninsulated for versatile applications

Comfortable 2-component grip design

Durable alloyed tool steel blade

Blade width of 4.5 mm for precision

Complies with DIN ISO 8764-1 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy