Phoenix Contact Screwdriver, PZ1 Tip, 80 mm Blade VDE/1000V Approved, 178mm Overall
- RS Stock No.:
- 170-466
- Mfr. Part No.:
- 1212695
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$251.79
(exc. GST)
$276.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $251.79 | $25.179 |
*price indicative
- RS Stock No.:
- 170-466
- Mfr. Part No.:
- 1212695
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | PZ1 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 80mm | |
| Overall Length | 178mm | |
| Blade Material | Steel | |
| Standards/Approvals | DIN ISO 8764-1, VDE ID: 40032921, EAC ID: RU C-DE.AI30.B.01750 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size PZ1 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 80mm | ||
Overall Length 178mm | ||
Blade Material Steel | ||
Standards/Approvals DIN ISO 8764-1, VDE ID: 40032921, EAC ID: RU C-DE.AI30.B.01750 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact insulated Screwdriver is a versatile tool designed for Phillips screws with Pozidriv and Phillips Recess screw heads. With a VDE approval, this screwdriver features a crosshead PZ (lasered) and a two-component handle with a non-slip grip. The alloyed tool steel material ensures durability and reliability for all your screwdriving needs.
Crosshead PZ for Phillips and Pozidriv screws
VDE approval ensures added safety and reliability
Non-slip grip offers comfortable, secure handling
Durable alloyed tool steel for long-lasting use
Related links
- Phoenix Contact Phillips 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Phoenix Contact Phillips 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Phoenix Contact Phillips 80 mm Blade, 178 mm Overall
- Phoenix Contact Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
