Phoenix Contact Screwdriver, PZ1 Tip, 80 mm Blade, 178mm Overall
- RS Stock No.:
- 170-464
- Mfr. Part No.:
- 1212563
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$184.34
(exc. GST)
$202.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $184.34 | $18.434 |
*price indicative
- RS Stock No.:
- 170-464
- Mfr. Part No.:
- 1212563
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PZ1 | |
| VDE/1000V Approved | No | |
| Blade Length | 80mm | |
| Insulation | Uninsulated | |
| Overall Length | 178mm | |
| Blade Material | Steel | |
| Standards/Approvals | EAC ID: RU C-DE.AI30.B.01750, DIN ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PZ1 | ||
VDE/1000V Approved No | ||
Blade Length 80mm | ||
Insulation Uninsulated | ||
Overall Length 178mm | ||
Blade Material Steel | ||
Standards/Approvals EAC ID: RU C-DE.AI30.B.01750, DIN ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact screwdriver is a high-quality tool designed for Phillips screws with Pozidriv and Phillips Recess screw heads. It features a PZ crosshead, uninsulated design with a 2-component grip and non-slip handle for added comfort and control. The screwdriver has a blade width of 3mm, blade height of 80mm, and an overall length of 178mm, making it ideal for various applications.
Suitable for Phillips and Pozidriv screw heads
2-component grip with non-slip feature
Blade width of 3mm and height of 80mm
Versatile for different screw sizes
Complies with EU RoHS substance requirements
Durable and long-lasting construction
Related links
- Phoenix Contact Phillips 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Phoenix Contact Phillips 80 mm Blade, 178 mm Overall
- Phoenix Contact Phillips 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Wera Standard 80 mm Blade, 178 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Phoenix Contact Torx 80 mm Blade, 178 mm Overall
- Wera Standard 80 mm Blade, 178 mm Overall
- Wera Tamperproof Torx 80 mm Blade, 178 mm Overall
