Teng Tools Screwdriver, 0.5 x 2.5 mm Tip, 75 mm Blade, 171mm Overall
- RS Stock No.:
- 103-189
- Mfr. Part No.:
- MD915N
- Brand:
- Teng Tools
Subtotal (1 unit)*
$18.84
(exc. GST)
$20.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.84 |
*price indicative
- RS Stock No.:
- 103-189
- Mfr. Part No.:
- MD915N
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 0.5 x 2.5 mm | |
| Blade Length | 75mm | |
| Overall Length | 171mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Standards/Approvals | DIN 2380 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 0.5 x 2.5 mm | ||
Blade Length 75mm | ||
Overall Length 171mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Standards/Approvals DIN 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools flat screwdriver made with TT-MV PLUS steel alloy for greater strength and material flexibilty and ergonomically designed bi-material handle for easy use with higher torque and faster speed also the handle is moulded around the blade to ens
Hole in the handle for hanging or for use as a T handle for extra torque
Designed and manufactured to DIN 2380
No batteries included
- RS Stock No. 0103088
- Mfr. Part No. MD920N
Each
$21.38
- RS Stock No. 0103093
- Mfr. Part No. MD916N
Each
$20.69
- RS Stock No. 0103082
- Mfr. Part No. MD920N1
Each
$22.90
- RS Stock No. 0135382
- Mfr. Part No. 1204504
1 Pack of 10
$120.82
Related links
- Teng Tools Standard 75 mm Blade, 171 mm Overall
- Teng Tools Standard 75 mm Blade, 171 mm Overall
- Teng Tools Standard 75 mm Blade, 171 mm Overall
- Teng Tools Standard 75 mm Blade, 171 mm Overall
- Teng Tools Standard 200 mm Blade, 296 mm Overall
- Teng Tools Standard 100 mm Blade, 196 mm Overall
- Teng Tools Standard 75 mm Blade, 183 mm Overall
- Teng Tools Standard 75 mm Blade, 183 mm Overall












