BETA Insulated Screwdriver, PH1 Tip, 80 mm Blade VDE/1000V Approved, 187mm Overall
- RS Stock No.:
- 234-5235
- Mfr. Part No.:
- 1272MQF 1X4,5X80
- Brand:
- BETA
Subtotal (1 unit)*
$38.12
(exc. GST)
$41.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.12 |
*price indicative
- RS Stock No.:
- 234-5235
- Mfr. Part No.:
- 1272MQF 1X4,5X80
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated Screwdriver | |
| Tip Size | PH1 | |
| VDE/1000V Approved | Yes | |
| Insulation | Uninsulated | |
| Blade Length | 80mm | |
| Overall Length | 187mm | |
| ESD Safe | No | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated Screwdriver | ||
Tip Size PH1 | ||
VDE/1000V Approved Yes | ||
Insulation Uninsulated | ||
Blade Length 80mm | ||
Overall Length 187mm | ||
ESD Safe No | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdrivers for cross head Phillips® screws. Blade length 80mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 187mm
Related links
- BETA Cross Head Phillips 80 mm Blade VDE/1000V Approved, 187 mm Overall
- BETA Cross Head Phillips 100 mm Blade VDE/1000V Approved, 218 mm Overall
- BETA Cross Head Phillips 80 mm Blade, 189 mm Overall
- BETA Cross Head Phillips 60 mm Blade, 229 mm Overall
- BETA Cross Head Phillips 30 mm Blade, 87 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 209 mm Overall
- CK Insulated 80 mm Blade VDE/1000V Approved, 187 mm Overall
- Knipex Insulated 80 mm Blade VDE/1000V Approved, 187 mm Overall
