Phoenix Contact Screwdriver Bit, 6.35 mm Tip, 70mm Overall 5-Piece
- RS Stock No.:
- 858-6237
- Mfr. Part No.:
- 1212567
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$59.17
(exc. GST)
$65.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $59.17 | $11.834 |
*price indicative
- RS Stock No.:
- 858-6237
- Mfr. Part No.:
- 1212567
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 70mm | |
| Blade Width | 3mm | |
| Drive Size | 6.35mm | |
| Blade Thickness | 500μm | |
| Standards/Approvals | DIN 3126, EAC, 3127-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver Bit | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 70mm | ||
Blade Width 3mm | ||
Drive Size 6.35mm | ||
Blade Thickness 500μm | ||
Standards/Approvals DIN 3126, EAC, 3127-1 | ||
- COO (Country of Origin):
- CZ
Phoenix Contact Screwdriver Bit, Steel, 70mm Overall Length - 1212567
This screwdriver bit is designed for precise fastening in various industrial contexts. It is suitable for professionals in automation, electronics, and electrical sectors, offering performance and durability for high-demand tasks.
Features & Benefits
• Slotted design accommodates different screw types
• Constructed from durable steel for longevity
• Overall length of 70mm for effective reach
• Compatible with standard drive sizes for ease of use
• Quality screwdriver accessory for consistent performance
Applications
• Fastening in electrical enclosures
• Assembling components in machinery
• Maintenance tasks in automated systems
• Used in the assembly of electronic devices
What type of screws can be used with this bit?
It is compatible with slotted screws, providing versatility for various applications.
How do I maintain the screwdriver bit for longevity?
Regular cleaning and storing in a dry place will help preserve performance.
Is it compatible with power tools?
Yes, it fits many standard power tool drives.
Can it be used for precision fastening tasks?
Yes, the SL3 size provides a snug fit, making it suitable for precision tasks.
Related links
- Phoenix Contact Screwdriver Bit 70 mm Tip 70mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit 70 mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit PZ1 Tip, 50 mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit 50 mm Tip 50mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit T25 Tip 50 mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit T15 Tip 50 mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit T30 Tip 50 mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit T10 Tip 50 mm Overall 5-Piece
