Wera Philips Screwdriver, PH1 Tip, 80 mm Blade, 178mm Overall

Subtotal (1 unit)*

$27.10

(exc. GST)

$29.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 37 unit(s) shipping from 27 November 2026
  • Plus 47 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.10

*price indicative

RS Stock No.:
875-9139
Mfr. Part No.:
05032021001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Philips Screwdriver

Screwdriver Type

Standard

Tip Size

PH1

Blade Length

80mm

Overall Length

178mm

Blade Material

Stainless Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

3350 PH Screwdriver for Phillips screws, stainless


High quality Kraftform Plus screwdriver out of stainless steel. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial application without hesitation. The Lasertip tip literally bites into the head of the screw and thereby prevents any slipping out of the screw head. Multi-component Kraftform handle for fast and low-fatigue working. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.

Stainless screwdriver for cross-recess screws, Phillips

Multi-component Kraftform handle for fast and ergonomic screwdriving

Take it easy tool finder: colour coding according to profile and size

Hexagonal anti-roll feature against rolling away

Lasertip tip, stainless to prevent extraneous rust

3350 PH Screwdriver for Phillips screws, stainless, PH 1 x 80 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy