Wera Screwdriver, PH1 Tip, 80 mm Blade, 178mm Overall
- RS Stock No.:
- 266-5538
- Mfr. Part No.:
- 05008751001
- Brand:
- Wera
Subtotal (1 unit)*
$27.58
(exc. GST)
$30.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 42 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.58 |
*price indicative
- RS Stock No.:
- 266-5538
- Mfr. Part No.:
- 05008751001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH1 | |
| Blade Length | 80mm | |
| Overall Length | 178mm | |
| Grip Style | Kraftform | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH1 | ||
Blade Length 80mm | ||
Overall Length 178mm | ||
Grip Style Kraftform | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
350 SK PH Screwdriver for Phillips screws, PH 1 x 80 mm
The High quality Kraftform Plus screwdriver with hexagonal blade. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer for fast and low-fatigue working. Comes with bolster to allow more torque to be applied. Wera Laser tip literally bites into the head of the screw and thereby prevents any slipping. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.
Screwdriver for cross-recess screws, Phillips
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder color coding according to profile and size
Hexagonal blade and bolster for higher torque transfer
Las
Application:
Phillips screws Blade Hexagonal, sizes 1 - 3 with bolster Design Chrome-plated, Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (red = Phillips) and size stamp.
Related links
- Wera Standard 80 mm Blade, 178 mm Overall
- Wera Standard 80 mm Blade, 178 mm Overall
- Wera Standard 80 mm Blade, 178 mm Overall
- Phoenix Contact Phillips 80 mm Blade, 178 mm Overall
- Wera Tamperproof Torx 80 mm Blade, 178 mm Overall
- Wera Tri Wing 80 mm Blade, 178 mm Overall
- Wera American Socket 80 mm Blade, 178 mm Overall
- Wera Tri Wing Screwdriver 80 mm Blade, 178 mm Overall
