CK Screwdriver, PH1 Tip, 80 mm Blade, 170mm Overall
- RS Stock No.:
- 794-329
- Mfr. Part No.:
- T4812 1
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$17.28
(exc. GST)
$19.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.28 |
*price indicative
- RS Stock No.:
- 794-329
- Mfr. Part No.:
- T4812 1
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | PH1 | |
| Blade Length | 80mm | |
| Overall Length | 170mm | |
| Handle Material | Acetate | |
| Blade Material | Steel | |
| Grip Style | Large Square Shape Handle | |
| Standards/Approvals | ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size PH1 | ||
Blade Length 80mm | ||
Overall Length 170mm | ||
Handle Material Acetate | ||
Blade Material Steel | ||
Grip Style Large Square Shape Handle | ||
Standards/Approvals ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is a precision tool designed for effective screwdriving applications. Its Durable construction ensures reliability and performance over time, making it an essential addition to both professional and DIY toolkits.
Shatter-resistant acetate handle allows for safe handling
Large square shape design maximises torque for efficient use
Chrome plated toughened alloy steel blade enhances strength
Precision machined tip ensures a secure fit and prevents damage
Anti-roll flats keep the screwdriver positioned on sloped surfaces
Related links
- CK Phillips 80 mm Blade, 170mm Overall
- CK Phillips 80 mm Blade, 187mm Overall
- CK Phillips 250 mm Blade, 350mm Overall
- CK Phillips 25 mm Blade, 85mm Overall
- CK Pozidriv 80 mm Blade, 170mm Overall
- Phoenix Contact Phillips 80 mm Blade, 178 mm Overall
- Phoenix Contact Phillips 80 mm Blade VDE/1000V Approved, 178 mm Overall
- BETA Cross Head Phillips 80 mm Blade VDE/1000V Approved, 187 mm Overall
