Phoenix Contact Screwdriver, PH1 Tip, 80 mm Blade VDE/1000V Approved, 178mm Overall
- RS Stock No.:
- 135-388
- Mfr. Part No.:
- 1205150
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$241.53
(exc. GST)
$265.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $241.53 | $24.153 |
*price indicative
- RS Stock No.:
- 135-388
- Mfr. Part No.:
- 1205150
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PH1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 80mm | |
| Insulation | Insulated | |
| Overall Length | 178mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Standards/Approvals | DIN/ISO 8764-1 PH, VDE, REACH | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PH1 | ||
VDE/1000V Approved Yes | ||
Blade Length 80mm | ||
Insulation Insulated | ||
Overall Length 178mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Steel | ||
Height Safe Yes | ||
Standards/Approvals DIN/ISO 8764-1 PH, VDE, REACH | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact screwdriver is the perfect tool for your electrical projects. The VDE insulated screwdriver features a PH crosshead size 1 x 80 mm, with a comfortable 2-component grip for non-slip handling. It is suitable for use with Phillips screws with Pozidriv and Phillips Recess screw heads, making it a versatile addition to your toolkit. The screwdriver also meets VDE approval standards, ensuring safety and reliability in your work.
PH crosshead size 1 x 80 mm
2-component grip for comfortable handling
Suitable for Phillips and Pozidriv screws
VDE approved for safety and reliability
Versatile tool for electrical projects
Comfortable grip for extended use
Related links
- Phoenix Contact Phillips 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Phoenix Contact Phillips 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Phoenix Contact Phillips 80 mm Blade, 178 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Phoenix Contact Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
