Phoenix Contact Screwdriver, PZ0 Tip, 80 mm Blade VDE/1000V Approved, 161mm Overall
- RS Stock No.:
- 170-489
- Mfr. Part No.:
- 1206447
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$192.51
(exc. GST)
$211.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $192.51 | $19.251 |
*price indicative
- RS Stock No.:
- 170-489
- Mfr. Part No.:
- 1206447
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | PZ0 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 80mm | |
| Overall Length | 161mm | |
| Blade Material | Steel | |
| Standards/Approvals | VDE ID: 086858, EAC ID: RU x-DE.xx08.B.02974, DIN/ISO 8764-1 PZ, IEC 60900:2004 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size PZ0 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 80mm | ||
Overall Length 161mm | ||
Blade Material Steel | ||
Standards/Approvals VDE ID: 086858, EAC ID: RU x-DE.xx08.B.02974, DIN/ISO 8764-1 PZ, IEC 60900:2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact screwdriver is a VDE insulated PZ 0 crosshead, designed for Phillips screws. It features a 2-component grip with a non-slip grip for added convenience. The screwdriver is approved by VDE and meets standard regulations for safety and quality. With dimensions of 26 mm width, 3 mm blade width, and 80 mm blade height, this screwdriver is perfect for various applications in electrical work. Made from alloyed tool steel, it is durable and reliable for long-term use.
VDE insulated screwdriver for Phillips screws
2-component grip with non-slip grip
Crosshead/Pozidriv/Supadriv output for versatility
Complies with DIN/ISO and IEC standards for safety and quality
Alloyed tool steel construction for durability
Related links
- Phoenix Contact Phillips 80 mm Blade, 161 mm Overall
- Phoenix Contact Phillips 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Phoenix Contact Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
