Phoenix Contact Screwdriver, 80 mm Blade VDE/1000V Approved, 161mm Overall
- RS Stock No.:
- 170-494
- Mfr. Part No.:
- 1205037
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$166.57
(exc. GST)
$183.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $166.57 | $16.657 |
*price indicative
- RS Stock No.:
- 170-494
- Mfr. Part No.:
- 1205037
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Screwdriver Type | Insulated | |
| Product Type | Screwdriver | |
| Tip Thickness | 400μm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Tip Width | 2.5 mm | |
| Blade Length | 80mm | |
| Overall Length | 161mm | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | VDE, DIN EN 60900, EAC, DIN/ISO 2380-1 IEC 60900:2004 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Screwdriver Type Insulated | ||
Product Type Screwdriver | ||
Tip Thickness 400μm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Tip Width 2.5 mm | ||
Blade Length 80mm | ||
Overall Length 161mm | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals VDE, DIN EN 60900, EAC, DIN/ISO 2380-1 IEC 60900:2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact VDE insulated slot-headed screwdriver is ideal for working on or in the vicinity of live parts up to 1000 V AC or 1500 V DC. It features an ergonomic two-component safety handle and a large contact surface for increased efficiency. Individually tested safety screwdrivers according to DIN EN 60900 (VDE 0682-201) for added peace of mind.
Safe for live parts up to 1000 V AC
Ergonomic, non-slip handle for comfortable use
Large contact surface for efficient work
Durable alloyed tool steel construction
Related links
- Phoenix Contact Insulated 161 mm Overall
- Phoenix Contact Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
