Phoenix Contact Screwdriver, 100 mm Blade VDE/1000V Approved, 198mm Overall

Subtotal (1 pack of 10 units)*

$331.07

(exc. GST)

$364.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 130 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$33.107$331.07

*price indicative

RS Stock No.:
287-7631
Mfr. Part No.:
1205121
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Screwdriver

Screwdriver Type

Electronic Screwdriver

Tip Thickness

600μm

VDE/1000V Approved

Yes

Tip Width

3.5 mm

Blade Length

100mm

Overall Length

198mm

Blade Material

Steel

Standards/Approvals

EAC ID: RU x-DE.xx08.B.02974, VDE 086858, IEC 60900:2004

RoHS Status: Exempt

COO (Country of Origin):
CZ

Phoenix Contact SZG Electronic Screwdriver, 3.5 x 0.6mm Slotted Tip, 100mm Blade Length - 1205121


This screwdriver serves as a reliable electronic tool designed for precision tasks, particularly with slotted screws. With a blade length of 100mm and an overall length of 198mm, it provides excellent reach and control while working in varied environments, including those with live parts.

Features & Benefits


• Ergonomic two-component grip enhances user comfort

• VDE-approved for safe use up to 1000V AC

• Slotted tip design allows for precise engagement

• Non-slip handle ensures a secure hold during use

Applications


• Best suited for working on test socket screws

• Perfect for tasks involving live electrical components

• Suitable for maintenance and installation jobs

What type of insulation does it offer for safe handling in electrical systems?


The screwdriver is VDE tested, providing insulation for working safely on live parts up to 1000V AC and 1500V DC, ensuring maximum protection for the user.

How does the grip design enhance usability during long tasks?


The two-component grip is designed ergonomically, reducing fatigue during prolonged use, while the non-slip surface maintains a secure hold even in challenging conditions.

What materials are used in its construction for durability?


The tool is crafted from alloyed tool steel, a material known for its strength and resistance to wear, ensuring a long product lifespan even in demanding environments.

Can it be used in high-voltage work environments?


Yes, it is specifically designed for use in environments with live components, adhering to VDE standards for safety in high-voltage applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy