Phoenix Contact Screwdriver, PH0 Tip, 80 mm Blade VDE/1000V Approved, 161mm Overall
- RS Stock No.:
- 135-387
- Mfr. Part No.:
- 1205147
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$189.70
(exc. GST)
$208.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $189.70 | $18.97 |
*price indicative
- RS Stock No.:
- 135-387
- Mfr. Part No.:
- 1205147
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PH0 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 80mm | |
| Overall Length | 161mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | 2-Component Grip | |
| Standards/Approvals | DIN/ISO 8764-1 PH, IEC 60900:2004 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PH0 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 80mm | ||
Overall Length 161mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style 2-Component Grip | ||
Standards/Approvals DIN/ISO 8764-1 PH, IEC 60900:2004 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact VDE-insulated Screwdriver is designed for Phillips screws with Pozidriv and Phillips Recess screw heads. The size PH 0 x 80 mm screwdriver features a 2-component grip for a non-slip hold, making it a reliable tool for electrical work. With VDE approval, this screwdriver meets safety standards for working with live wires. The alloyed tool steel construction ensures durability and precision in your projects.
VDE insulated for safety with live wires
2-component grip for a secure hold
Alloyed tool steel construction for durability
Meets DIN/ISO and IEC standards for quality
Related links
- Phoenix Contact Phillips 80 mm Blade, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Phoenix Contact Phillips 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Phoenix Contact Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
