Klein Tools Insulated Screwdriver, PZ1 Tip, 80 mm Blade VDE/1000V Approved, 180mm Overall

Subtotal (1 unit)*

$22.90

(exc. GST)

$25.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
  • Plus 12 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.90

*price indicative

RS Stock No.:
228-6443
Mfr. Part No.:
32246INS
Brand:
Klein Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Klein Tools

Screwdriver Type

Insulated

Product Type

Insulated Screwdriver

Tip Size

PZ1

VDE/1000V Approved

Yes

Blade Length

80mm

Overall Length

180mm

Blade Material

Hardened Steel

Standards/Approvals

No

COO (Country of Origin):
SI
The Klein Tools VDE insulated screwdriver with Pozidriv No. 1 tip has ergonomic handle for greater torque and comfort. It is clearly marked with the official 1,000-volt rating symbol. Its durable, moulded insulation meets or exceeds the IEC 60900 and ASTM F1505 standards for insulated tools.

Its anti roll design prevents tool loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy