Phoenix Contact Screwdriver, 100 mm Blade VDE/1000V Approved, 181mm Overall
- RS Stock No.:
- 170-498
- Mfr. Part No.:
- 1212602
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$195.59
(exc. GST)
$215.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $195.59 | $19.559 |
*price indicative
- RS Stock No.:
- 170-498
- Mfr. Part No.:
- 1212602
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Thickness | 600μm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Tip Width | 3.5 mm | |
| Overall Length | 181mm | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | DIN EN 60900, EAC, DIN/ISO 2380-1 IEC 60900:2004, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Thickness 600μm | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Tip Width 3.5 mm | ||
Overall Length 181mm | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals DIN EN 60900, EAC, DIN/ISO 2380-1 IEC 60900:2004, VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact VDE insulated screwdriver is designed for working on or in the vicinity of live parts up to 1000 V AC or 1500 V DC. It features ergonomic two-component safety handles for a comfortable grip. The slot-headed design with a size of 0.6 x 3.5 x 100 mm provides a large contact surface of blades inside screw heads, ensuring maximum safety. Individually tested according to DIN EN 60900, this screwdriver is a reliable tool for electrical work.
Ergonomic handles ensure comfortable grip
Slot-headed design with large contact surface
Individually tested for safety according to standards
Versatile blade dimensions for various tasks
Related links
- Phoenix Contact Insulated 181 mm Overall
- Wera Insulated 181 mm Overall
- Phoenix Contact Standard 181 mm Overall
- Phoenix Contact Insulated 198 mm Overall
- Phoenix Contact Insulated 181 mm Overall
- Phoenix Contact Insulated 223 mm Overall
- Phoenix Contact Insulated 161 mm Overall
- Phoenix Contact Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
