Wera Insulated Screwdriver, T10 Tip, 80 mm Blade VDE/1000V Approved, 161mm Overall
- RS Stock No.:
- 184-7428
- Mfr. Part No.:
- 05006170001
- Brand:
- Wera
Subtotal (1 unit)*
$25.80
(exc. GST)
$28.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 78 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.80 |
*price indicative
- RS Stock No.:
- 184-7428
- Mfr. Part No.:
- 05006170001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | T10 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 80mm | |
| Overall Length | 161mm | |
| Handle Material | Bi-Material | |
| Standards/Approvals | IEC 900 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size T10 | ||
VDE/1000V Approved Yes | ||
Blade Length 80mm | ||
Overall Length 161mm | ||
Handle Material Bi-Material | ||
Standards/Approvals IEC 900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
167 i VDE Insulated screwdriver for TORX® screws
Wera VDE screwdrivers with multi-component Kraftform Plus handle for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Zinc phosphate plated
167 i VDE Insulated screwdriver for TORX® screws, TX 10 x 80 mm
Related links
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
