Phoenix Contact Screwdriver, PZ0 Tip, 80 mm Blade, 161mm Overall

Subtotal (1 pack of 10 units)*

$160.71

(exc. GST)

$176.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$160.71$16.071

*price indicative

RS Stock No.:
170-609
Mfr. Part No.:
1212562
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Screwdriver

Screwdriver Type

Phillips

Tip Size

PZ0

VDE/1000V Approved

No

Blade Length

80mm

Overall Length

161mm

Blade Material

Steel

Standards/Approvals

EAC ID: RU C-DE.AI30.B.01750, DIN ISO 8764-1

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Phoenix Contact screwdriver is a versatile tool designed for Phillips screws with Pozidriv and Phillips Recess screw heads. It features a PZ 0 x 60 size and a 2-component grip with a non-slip surface, providing users with a secure and comfortable hold. The screwdriver is lightweight and compact, making it easy to maneuver in tight spaces. With a durable alloyed tool steel construction, this screwdriver is built to last through tough tasks, ensuring optimum performance and reliability.

Size PZ 0 x 60 with ergonomic 2-component grip

Weighs 30.07 grams for easy handling and control

Meets DIN ISO 8764-1 standards for quality assurance

Dimensions ensure precise handling and effective screwdriving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy