ICY BOX 4 Port Memory Card Reader USB CF, MS

N

Subtotal (1 unit)*

$32.56

(exc. GST)

$35.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.56

*price indicative

RS Stock No.:
818-959
Mfr. Part No.:
IB-CR302-CU3
Brand:
ICY BOX
Find similar products by selecting one or more attributes.
Select all

Brand

ICY BOX

Product Type

Memory Card Reader

Internal/External

Internal

Number of Ports

4

Interface Type

USB

Width

55mm

Length

60mm

Height

15mm

Weight

10.42kg

Card Type

CF, MS

COO (Country of Origin):
CN
The ICY BOX 4 port card reader is designed to efficiently manage multimedia cards, offering swift transfer capabilities and extensive compatibility with various card types. It is Ideal for users who require versatility and speed.

USB 3.2 Gen 1 Type-A connectivity with transfer speeds up to 5 Gbit/s

Integrated 50 cm cable includes a Type-C adapter for easy connections

Supports a range of cards, accommodating up to 2 TB capacity

Compatible with Windows, macOS, and Linux operating systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy