Bahco Screwdriver, PH3 Tip, 150 mm Blade, 270mm Overall

Subtotal (1 unit)*

$122.43

(exc. GST)

$134.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.43

*price indicative

RS Stock No.:
163-747
Mfr. Part No.:
NS302-3-150
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Size

PH3

VDE/1000V Approved

No

Blade Length

150mm

Overall Length

270mm

Handle Material

Anti-Static Plastic

ESD Safe

No

Blade Material

Aluminium Bronze

Height Safe

No

Standards/Approvals

ISO 8764

Non-Sparking

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco ERGO™ Non-Sparking Phillips Screwdriver Aluminium Bronze PH3 x 150 mm


The Bahco Tools Non-sparking screwdriver, crafted from aluminium bronze, is a vital tool for safe usage in potentially explosive environments. Designed with precision in mind, it is ideal for professionals who require a reliable solution without the risk of generating sparks.

Designed for use in explosive surroundings without risk of sparking

Crafted according to international ISO standards for reliable performance

Phillips head design increases versatility across various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy