Bahco Screwdriver, 150 mm Blade, 270mm Overall
- RS Stock No.:
- 164-024
- Mfr. Part No.:
- NS301-4-150
- Brand:
- Bahco
Subtotal (1 unit)*
$116.90
(exc. GST)
$128.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.90 |
*price indicative
- RS Stock No.:
- 164-024
- Mfr. Part No.:
- NS301-4-150
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 800μm | |
| Blade Length | 150mm | |
| Tip Width | 4 mm | |
| Overall Length | 270mm | |
| Handle Material | Anti-Static Plastic | |
| Blade Material | Aluminium Bronze | |
| Standards/Approvals | ISO 2380 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 800μm | ||
Blade Length 150mm | ||
Tip Width 4 mm | ||
Overall Length 270mm | ||
Handle Material Anti-Static Plastic | ||
Blade Material Aluminium Bronze | ||
Standards/Approvals ISO 2380 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Electrician Flat Tipped Screwdriver Aluminium Bronze 0.8 mm x 4 mm x 150 mm
The Bahco Tools Non-sparking electrician screwdriver is expertly crafted with a flat tipped design, tailored specifically for slotted head screws. Designed for utmost safety in potentially explosive environments, this tool showcases a harmonious blend of functionality and comfort.
Non-sparking design makes it ideal for use in sensitive environments
Developed in accordance with ISO 2380 standards for quality assurance
The lightweight build offers easy handling without sacrificing strength
