Facom Philips Screwdriver, PH3 Tip, 150 mm Blade, 270mm Overall
- RS Stock No.:
- 236-0181
- Mfr. Part No.:
- ATHH.P3
- Brand:
- Facom
Subtotal (1 unit)*
$50.53
(exc. GST)
$55.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.53 |
*price indicative
- RS Stock No.:
- 236-0181
- Mfr. Part No.:
- ATHH.P3
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH3 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 150mm | |
| Overall Length | 270mm | |
| ESD Safe | No | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Philips Screwdriver | ||
Tip Size PH3 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 150mm | ||
Overall Length 270mm | ||
ESD Safe No | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Facom ATHH.P wood handle screwdrivers for phillips screws hexagonal blade description through blade allows separation of locked screws by means of light impacts. Forged and treated hexagonal blade for locking or unlocking with a wrench. Handle blade l
Finish: polished chromed
Related links
- Bahco Standard 150 mm Blade, 270 mm Overall
- RS PRO Standard 150 mm Blade, 270 mm Overall
- Facom Standard 150 mm Blade, 275 mm Overall
- Facom Standard 150 mm Blade, 260 mm Overall
- SAM Standard 150 mm Blade VDE/1000V Approved, 270 mm Overall
- Facom Standard 150 mm Blade, 275mm Overall
- Facom Standard 270 mm Overall
- SAM Standard 150 mm Blade, 270 mm Overall
