SAM Hex Ball End Screwdriver Bit, 4 mm Drive, 4 mm Tip, Hex Drive, 175mm Overall
- RS Stock No.:
- 209-427
- Mfr. Part No.:
- LH-11
- Brand:
- SAM
Subtotal (1 unit)*
$26.11
(exc. GST)
$28.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 14 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $26.11 |
*price indicative
- RS Stock No.:
- 209-427
- Mfr. Part No.:
- LH-11
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Hex Ball End | |
| Product Type | Screwdriver Bit | |
| Size | 4 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 175mm | |
| Drive Size | 4mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Hex Ball End | ||
Product Type Screwdriver Bit | ||
Size 4 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 175mm | ||
Drive Size 4mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
LH-11
The SAM Outillage spherical head hexagonal reversible blades offer precision and versatility for multi-blade screwdrivers. Made from durable chrome-vanadium steel, these blades ensure reliable performance and minimal slippage. Their lightweight and ergonomic design provides comfort during extended use. Ideal for both professional and DIY tasks, they combine quality craftsmanship with practical functionality.
Precision-engineered for optimal torque and fastener engagement
Constructed from robust chrome-vanadium steel for enhanced durability
Lightweight design facilitates ease of use during extended tasks
Versatile compatibility with multi-blade screwdrivers for broad application
Ergonomic shape reduces user fatigue
Related links
- SAM Hex Ball End Screwdriver Bit 5 mm Tip 175 mm Overall
- SAM Hex Ball End Screwdriver Bit 2.5 mm Tip 175 mm Overall
- SAM Hex Ball End Screwdriver Bit 6 mm Tip 175 mm Overall
- SAM Ball End Hexagon Screwdriver Bit 3 mm Drive 175 mm Overall
- SAM Screwdriver Bit Slotted Drive, 175 mm Overall
- Wera Hex Ball End Screwdriver Bit 4 mm Tip 89 mm Overall 1-Piece
- Facom Hex Ball End Screwdriver Bit 4 mm Tip 25 mm Overall 1-Piece
- SAM Screwdriver Bit Slotted Drive, 175 mm Overall
