Bahco Screwdriver, PH1 Tip, 100 mm Blade, 220mm Overall

Subtotal (1 unit)*

$85.72

(exc. GST)

$94.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.72

*price indicative

RS Stock No.:
164-065
Mfr. Part No.:
NS302-1-100
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Size

PH1

VDE/1000V Approved

No

Blade Length

100mm

Overall Length

220mm

Handle Material

Anti-Static Plastic

ESD Safe

No

Blade Material

Aluminium Bronze

Height Safe

No

Standards/Approvals

ISO 8764

Non-Sparking

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco ERGO™ Non-Sparking Phillips Screwdriver Aluminium Bronze PH1 x 100 mm


The Bahco Tools Non-sparking screwdriver, crafted from high-quality aluminium bronze, is thoughtfully designed for use in potentially explosive environments. Engineered according to ISO 8764 standards, this tool ensures that you work safely while maintaining optimal performance.

Antistatic plastic handle helps in minimising static discharge

Ergonomic design ensures a comfortable grip for extended use

Compatible with Phillips head screws for versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy