CK Screwdriver, PH3 Tip, 150 mm Blade, 268mm Overall
- RS Stock No.:
- 285-5116
- Distrelec Article No.:
- 301-79-035
- Mfr. Part No.:
- T4722-3
- Brand:
- CK
Subtotal (1 unit)*
$21.99
(exc. GST)
$24.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.99 |
*price indicative
- RS Stock No.:
- 285-5116
- Distrelec Article No.:
- 301-79-035
- Mfr. Part No.:
- T4722-3
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Magnetic | |
| Tip Size | PH3 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 150mm | |
| Overall Length | 268mm | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Grip Style | Soft Grip Handle | |
| Height Safe | No | |
| Standards/Approvals | DIN ISO 8764 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Magnetic | ||
Tip Size PH3 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 150mm | ||
Overall Length 268mm | ||
ESD Safe No | ||
Blade Material Steel | ||
Grip Style Soft Grip Handle | ||
Height Safe No | ||
Standards/Approvals DIN ISO 8764 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK triton screwdrivers feature tip type marking for easy identification, ensuring efficiency during use. With a large soft grip tri-lobe handle, they offer exceptional comfort and facilitate high torque turns. The handle is injection moulded directly to the blade, ensuring the ultimate bond for increased reliability and durability. Additionally, anti-roll flats are incorporated to prevent the screwdriver from rolling off sloping surfaces, enhancing convenience and safety during operation.
Chrome plated, toughened alloy steel blade for increased strength and durability
Magnetic tip holds the screw securely to the tip to aid positioning and setting
Related links
- BETA Cross Head Phillips 150 mm Blade, 268 mm Overall
- CK Pozidriv 150 mm Blade, 268 mm Overall
- Wiha Phillips 150 mm Blade 268 mm Overall
- CK Phillips 150 mm Blade 285 mm Overall
- CK Phillips 150 mm Blade, 285mm Overall
- CK Phillips 150 mm Blade, 260mm Overall
- CK Magnetic 100 mm Blade, 208 mm Overall
- BETA Insulated 150 mm Blade VDE/1000V Approved, 268 mm Overall
