Bahco Philips Screwdriver, PH3 Tip, 150 mm Blade, 272mm Overall
- RS Stock No.:
- 187-6967
- Mfr. Part No.:
- BE-8623I
- Brand:
- Bahco
Subtotal (1 unit)*
$103.42
(exc. GST)
$113.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $103.42 |
*price indicative
- RS Stock No.:
- 187-6967
- Mfr. Part No.:
- BE-8623I
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH3 | |
| Blade Length | 150mm | |
| Overall Length | 272mm | |
| Blade Material | Stainless Steel | |
| Grip Style | 3-Component Handle | |
| Standards/Approvals | DIN 5260, ISO 8764 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH3 | ||
Blade Length 150mm | ||
Overall Length 272mm | ||
Blade Material Stainless Steel | ||
Grip Style 3-Component Handle | ||
Standards/Approvals DIN 5260, ISO 8764 | ||
Screwdriver developed according to the scientific ERGO™ process
Screwdriver for Phillips head screws
Handle: 3-component handle, for maximum user comfort and force transmission
Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end
Blade: Stainless steel, protects against the formation of rust that can occur when screw driving jobs on stainless steel are performed with non-stainless steel tools
Related links
- Bahco Standard 150 mm Blade, 272 mm Overall
- Bahco Standard 150 mm Blade VDE/1000V Approved, 272 mm Overall
- Bahco Standard 150 mm Blade, 272 mm Overall
- Bahco Standard 150 mm Blade, 272 mm Overall
- Bahco Standard 150 mm Blade, 270 mm Overall
- Bahco Standard 272 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 272 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 272 mm Overall
