Facom Philips Screwdriver, PH2 Tip, 250 mm Blade, 37mm Overall
- RS Stock No.:
- 188-4049
- Mfr. Part No.:
- ATP2X250
- Brand:
- Facom
Subtotal (1 unit)*
$34.73
(exc. GST)
$38.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.73 |
*price indicative
- RS Stock No.:
- 188-4049
- Mfr. Part No.:
- ATP2X250
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH2 | |
| VDE/1000V Approved | No | |
| Blade Length | 250mm | |
| Insulation | Uninsulated | |
| Overall Length | 37mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Silicon Carbon | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH2 | ||
VDE/1000V Approved No | ||
Blade Length 250mm | ||
Insulation Uninsulated | ||
Overall Length 37mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Silicon Carbon | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom ATP PROTWIST screwdrivers with extra long blade for difficult and remote access.
Handle Material - Softer for more Comfort and still Chemical Resistant
Blade " tri-coating " treatment (Zinc Nickel-Chromium) - 4x Corrosion Resistance
Handle Channel - +10% Torque
Laser Marking - gives virtually Permanent Marking
Related links
- Facom Standard 125 mm Blade, 235 mm Overall
- Facom Standard 100 mm Blade, 200 mm Overall
- Facom Standard 125 mm Blade, 245 mm Overall
- Facom Standard 125 mm Blade, 225 mm Overall
- Facom Standard 100 mm Blade, 220mm Overall
- Facom Standard 400 mm Blade, 520mm Overall
- Bahco Standard 125 mm Blade, 250 mm Overall
- Facom Standard 125 mm Blade
