SAM Insulated Screwdriver, PH3 Tip, 150 mm Blade VDE/1000V Approved, 270mm Overall
- RS Stock No.:
- 221-2707
- Mfr. Part No.:
- Z-173-M3
- Brand:
- SAM
Subtotal (1 unit)*
$70.38
(exc. GST)
$77.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.38 |
*price indicative
- RS Stock No.:
- 221-2707
- Mfr. Part No.:
- Z-173-M3
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Insulated Screwdriver | |
| Product Type | Insulated Screwdriver | |
| Tip Size | PH3 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150mm | |
| Overall Length | 270mm | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Insulated Screwdriver | ||
Product Type Insulated Screwdriver | ||
Tip Size PH3 | ||
VDE/1000V Approved Yes | ||
Blade Length 150mm | ||
Overall Length 270mm | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated screwdriver for Phillips screw. The screwdriver's blade is screwed in order to the lagging protection does not provoke over thickness. The slats are designed to access the most restricted places without risk of damaging the insulation fo
Burnished finish blade
Related links
- SAM Standard 150 mm Blade VDE/1000V Approved, 270 mm Overall
- SAM Standard 270 mm Blade VDE/1000V Approved, 270 mm Overall
- SAM Standard 125 mm Blade VDE/1000V Approved, 235 mm Overall
- SAM Standard 75 mm Blade VDE/1000V Approved, 165 mm Overall
- SAM Standard 100 mm Blade VDE/1000V Approved, 200 mm Overall
- Knipex Insulated 150 mm Blade VDE/1000V Approved, 270 mm Overall
- SAM Standard 187 mm Overall
- Bahco Standard 150 mm Blade VDE/1000V Approved, 272 mm Overall
