Wera Square Screwdriver Bit, 1/4 in Tip, 89 mm Tip, Hex Drive, 89mm Overall
- RS Stock No.:
- 266-6660
- Mfr. Part No.:
- 05005091001
- Brand:
- Wera
Subtotal (1 unit)*
$30.54
(exc. GST)
$33.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.54 |
*price indicative
- RS Stock No.:
- 266-6660
- Mfr. Part No.:
- 05005091001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Square | |
| Product Type | Screwdriver Bit | |
| Size | 89 mm | |
| Overall Length | 89mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | Suitable for holders as per DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Square | ||
Product Type Screwdriver Bit | ||
Size 89 mm | ||
Overall Length 89mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals Suitable for holders as per DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
868/4 Square-Plus bits, # 1 x 89 mm
The Wera premium bits for square head socket screws. Tough, for universal use. 1/4" hexagonal, suitable for holders as per DIN ISO 1173-F 6.3.
Suitable for square head socket screws
Ductile and tough for hard materials
Prevents premature breakage of the drive tip
1/4" hexagon drive (Wera connecting series 4)
Application:
Square socket head screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Tough, for universal use
- RS Stock No. 2666661
- Mfr. Part No. 05134801001
Each
$30.56
- RS Stock No. 2666662
- Mfr. Part No. 05075673010
Each
$30.54
- RS Stock No. 2666247
- Mfr. Part No. 05071097001
Each
$32.15
- RS Stock No. 2666249
- Mfr. Part No. 05071099001
Each
$32.15
Related links
- Wera Square Screwdriver Bit 89 mm Tip 89 mm Overall
- Wera Square Screwdriver Bit 89 mm Tip 89 mm Overall
- Wera Square Screwdriver Bit 89 mm Tip 89 mm Overall
- Wera Square Screwdriver Bit 89 mm Tip 89 mm Overall
- Wera Spanner Screwdriver Bit 89 mm Tip 89 mm Overall
- Wera Hexagon Socket Screwdriver Bit 89 mm Tip 89 mm Overall
- Wera Hexagon Socket Screwdriver Bit 89 mm Tip 89 mm Overall
- Wera Tri-Wing Screwdriver Bit 89 mm Tip 89 mm Overall












