Wera Square Screwdriver Bit, 1/4 in Hexagon Drive Tip, 89 mm Tip, Hex Drive, 89mm Overall

Subtotal (1 unit)*

$32.16

(exc. GST)

$35.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.16

*price indicative

RS Stock No.:
266-6248
Mfr. Part No.:
05005090001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Square

Product Type

Screwdriver Bit

Size

89 mm

Material

Stainless Steel

Overall Length

89mm

Drive Size

1/4 in Hexagon Drive

Drive Type

Hex

Standards/Approvals

Part number: 05071098001, EAN: 4013288115607, Customs tariff number: 82079030, DIN ISO 1173-F 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

3868/4 Square-Plus bits, stainless, # 2 x 89 mm


The High quality bits out of stainless steel for square socket screws. Wera stainless are made out of stainless steel which prevents the formation of unsightly extraneous rust. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

Solution to the extraneous rust problem fasten stainless screws with stainless tools

Vacuum ice-hardened

Suitable for square head socket screws

1/4" hexagon drive (Wera connecting series 4)

Application:


Square socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Stainless steel for minimising rust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy