Wera Hex Screwdriver Bit, 1/4 in Drive, 1.5 mm Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 875-6990
- Distrelec Article No.:
- 304-23-793
- Mfr. Part No.:
- 05059602001
- Brand:
- Wera
Get a bulk buy discount
Add 5 more to save $15.40
View bulk pricing optionsSubtotal (1 unit)*
$17.37
(exc. GST)
$19.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship
- Plus 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $17.37 | - |
| 5 + | $14.29 | $15.40 |
*price indicative
- RS Stock No.:
- 875-6990
- Distrelec Article No.:
- 304-23-793
- Mfr. Part No.:
- 05059602001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 1.5 mm | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 1.5 mm | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Screwdriver Bit, Hexagon Head Type, 1.5mm Size - 840/4 Z Series - 05059602001
Drive your socket head screws in a flash with this hexagon screwdriver bit from Wera. It has a Hex-Plus profile that ensures a high level of surface contact with the screw head, helping to reduce the risk of notching and damage. The tough metal construction means it stands up to impact and wear for long-lasting use in heavy-duty applications.
Features & Benefits
• Drive size of 1/4in for broad compatibility with standard tools
• Length of 50mm gives you extra reach when working with recessed fittings
Applications
• Machine assembly
• Masonry
• Woodworking
What's notching?
Notching is the concentration of force in a particular part of an object. In hex screws, this can occur at the corners of the recess, making the fastener difficult to remove. This screwdriver bit is designed to avoid this problem.
Related links
- Wera Hex Screwdriver Bit 4 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 1/4 in Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 2 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 3 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 2.5 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 3/8 in Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit T6 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit T20 Tip 50mm Overall 1-Piece
