Vessel Pozidriv Screwdriver Bit, 1/4 in Tip, 110 mm Tip, Hex Drive, 110mm Overall 60-Piece
- RS Stock No.:
- 600-179
- Mfr. Part No.:
- BC35 PZ2x110
- Brand:
- Vessel
Subtotal (1 unit)*
$8.18
(exc. GST)
$9.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.18 |
*price indicative
- RS Stock No.:
- 600-179
- Mfr. Part No.:
- BC35 PZ2x110
- Brand:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Pozidriv Screwdriver Bit | |
| Size | 110 mm | |
| Number of Pieces | 60 | |
| Material | High Speed Steel, Special Alloy Steel, Alloy Steel, Corrosion Resistant Stainless Steel, Die Cast Zinc | |
| Overall Length | 110mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN3126-A5.5, ISO 9001, DIN3126-C6.3, DIN3126-E6.3, DIN3126-C8, ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Pozidriv Screwdriver Bit | ||
Size 110 mm | ||
Number of Pieces 60 | ||
Material High Speed Steel, Special Alloy Steel, Alloy Steel, Corrosion Resistant Stainless Steel, Die Cast Zinc | ||
Overall Length 110mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN3126-A5.5, ISO 9001, DIN3126-C6.3, DIN3126-E6.3, DIN3126-C8, ISO 14001 | ||
- COO (Country of Origin):
- JP
The Vessel Screwdriver bit features a polished finish with a yellow color ring for easy identification, made from durable rubber and designed with an internal hex drive system. Its hexagonal head style makes it suitable for both amateur and professional use.
Ultra Hex Cushion Toe
Padded technology reduces vibration
- RS Stock No. 0558962
- Mfr. Part No. 2607001575
Each (In a Pack of 3)
$9.273
- RS Stock No. 0600170
- Mfr. Part No. IB PH1x30
Each
$5.32
- RS Stock No. 2216168
- Mfr. Part No. JTX-12
Each
$28.75
- RS Stock No. 0692420
- Mfr. Part No. 2608900351
Each
$62.60
Related links
- Vessel Phillips Hexagon Screwdriver Bit 50 mm Tip 50 mm Overall 60-Piece
- Wera Screwdriver Bit PZ3 Tip 110 mm Overall 1-Piece
- Facom Screwdriver Bit T10 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit TT10 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 110 mm Overall
- Bosch Pozidriv Screwdriver Bit PZ2 Tip 55mm Overall 2-Piece
- Bosch Pozidriv Screwdriver Bit PZ3 Tip 55mm Overall 2-Piece
- Bosch Pozidriv Screwdriver Bit PZ2 Tip 25 mm Overall 100-Piece












