Wera Square Screwdriver Bit, 1/4 in (Hexagon) Tip, 89 mm Tip, Square Drive, 89mm Overall
- RS Stock No.:
- 266-6123
- Mfr. Part No.:
- 05060303001
- Brand:
- Wera
Subtotal (1 unit)*
$30.56
(exc. GST)
$33.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.56 |
*price indicative
- RS Stock No.:
- 266-6123
- Mfr. Part No.:
- 05060303001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Square | |
| Size | 89 mm | |
| Overall Length | 89mm | |
| Drive Size | 1/4 in (Hexagon) | |
| Drive Type | Square | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Square | ||
Size 89 mm | ||
Overall Length 89mm | ||
Drive Size 1/4 in (Hexagon) | ||
Drive Type Square | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
868/4 V Square-Plus bits, # 2 x 89 mm
The Wera high quality bits for square socket screws with holding function. The wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
Suitable for square head socket screws
Holding function
Ductile and tough for hard materials
Prevents premature breakage of the drive tip
1/4" hexagon drive (Wera connecting series 4)
Application:
Square socket head screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Tough, for universal use, with holding function
Related links
- Wera Square Screwdriver Bit 89 mm Tip 89 mm Overall
- Wera Square Screwdriver Bit 89 mm Tip 89 mm Overall
- Wera Square Screwdriver Bit 89 mm Tip 89 mm Overall
- Wera Square Screwdriver Bit 50 mm Tip 50 mm Overall
- Wera Square Screwdriver Bit 70 mm Tip 70 mm Overall
- Wera Square Screwdriver Bit 52 mm Tip 152 mm Overall
- Wera Square Screwdriver Bit 50 mm Tip 50 mm Overall
- Wera Square Screwdriver Bit 50 mm Tip 50 mm Overall
