Wera Square Screwdriver Bit, 1/4 in Hexagon Drive Tip, 89 mm Tip, Square Drive, 89mm Overall

Subtotal (1 unit)*

$29.03

(exc. GST)

$31.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.03

*price indicative

RS Stock No.:
266-6118
Mfr. Part No.:
05060297001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Head Type

Square

Size

89 mm

Overall Length

89mm

Drive Size

1/4 in Hexagon Drive

Drive Type

Square

Standards/Approvals

Suitable for holders as per DIN ISO 1173-F 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

868/4 V Square-Plus bits, # 1 x 89 mm


The Wera high quality bits for square socket screws with holding function. The wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

Suitable for square head socket screws

Holding function

Ductile and tough for hard materials

Prevents premature breakage of the drive tip

1/4" hexagon drive (Wera connecting series 4)

Application:


Square socket head screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Tough, for universal use, with holding function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy