Wera Tri-Wing Screwdriver Bit, 1/4 in Tip, 89 mm Tip, Hex Drive, 89mm Overall

Subtotal (1 unit)*

$39.51

(exc. GST)

$43.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.51

*price indicative

RS Stock No.:
266-6213
Mfr. Part No.:
05066788001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Tri-Wing

Product Type

Screwdriver Bit

Size

89 mm

Material

Bit Material

Overall Length

89mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-F 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

875/4 TRI-WING® bits, 4 x 89 mm


The Wera high quality bits for TRI-WING® screws. Tough viscous for universal use. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

For TRI-WING® screws

Ductile and tough for hard materials

1/4" hexagon drive (Wera connecting series 4)

Application:


TRI-WING® screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Tough, for universal use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy