Wera Screwdriver Bit, 1/4 in Tip, T8 Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 875-7189
- Mfr. Part No.:
- 05060131001
- Brand:
- Wera
Subtotal (1 unit)*
$11.73
(exc. GST)
$12.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 435 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.73 |
*price indicative
- RS Stock No.:
- 875-7189
- Mfr. Part No.:
- 05060131001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | T8 | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size T8 | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Screwdriver Bit, Torx Head Type, T8 Size - 867/4 Z Series - 060131
This screwdriver bit from Wera is a star player when you're working with Torx screws. Its six sides slot seamlessly in to the fastener's recesses, giving you a firm hold for close control when tightening and loosening. The hardened metal construction of the tip stands up to heavy-duty use, so you can count on it to stay in tip-top shape for a long time. This sturdy bit is compatible with many different types of handles, so you can get straight to work without purchasing a different tool.
Features & Benefits
• Drive size of 1/4in for broad compatibility
• Light weight of 7g for ease of handling
Applications
• Plumbing
• Appliance installations
• DIY projects
What size is this screwdriver bit?
This Torx screwdriver bit has a size of T8 for use with smaller screws.
Related links
- Wera Screwdriver Bit T8 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T8 Tip 70 mm Overall 1-Piece
- Wera Screwdriver Bit T8 Tip 152 mm Overall 1-Piece
- Wera Screwdriver Bit T6 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit TX10 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit T5 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit T8 Tip 89 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 2 mm Tip 50mm Overall 1-Piece
