Teng Tools 12 Point Hex Bit, 1/4 in Tip, 2 Tip, Square Drive 1-Piece, 50mm Overall
- RS Stock No.:
- 809-424
- Mfr. Part No.:
- ROBP5000201
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$9.40
(exc. GST)
$10.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.40 |
*price indicative
- RS Stock No.:
- 809-424
- Mfr. Part No.:
- ROBP5000201
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | 12 Point Hex | |
| Product Type | Bit | |
| Size | 2 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type 12 Point Hex | ||
Product Type Bit | ||
Size 2 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits are designed for higher torsion, making them Ideal for professional use with a 1/4 inch hex drive. They are specifically crafted for ROB recessed heads on screws and fastenings with a square hole.
Designed for use with 1/4 inch hex drive bit holders and accessories
Impact Bit Square ROB2 with a length of 50mm
Manufactured using Durable S2 Steel for longevity
Net weight of just 10 grams for ease of handling
Certified for use in demanding automotive and engineering sectors
Related links
- Teng Tools 12 Point Hex Bit 2 Tip 50mm Overall
- Teng Tools 12 Point Hex Bit 3 Tip 50mm Overall
- Teng Tools 12 Point Hex Bit 2 Tip 89mm Overall
- Teng Tools 12 Point Hex Bit 1 Tip 30mm Overall
- Teng Tools Bit 1 Tip 50mm Overall 1-Piece
- Teng Tools Bit 3 Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 3/8 in Tip 50mm Overall 1-Piece
- Teng Tools Bit 3 Tip 50mm Overall 3-Piece
