SAM Screwdriver Bit, 5/16 in Tip, 5/16 in Tip, Square Drive, 35mm Overall 5-Piece
- RS Stock No.:
- 210-567
- Mfr. Part No.:
- E-214-T30
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-567
- Mfr. Part No.:
- E-214-T30
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 5/16 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Square | |
| Standards/Approvals | ISO 9001, LRQA Certified | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 5/16 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Square | ||
Standards/Approvals ISO 9001, LRQA Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-214-T30
The SAM Outillage box of bits is designed for professional and DIY enthusiasts alike, providing unparalleled versatility and reliability. Crafted specifically for 5/16 inch standard Torx applications, these bits ensure a snug fit and reduced slippage during use. Ideal for a variety of assembly and disassembly tasks, this selection encompasses five robust screwdriver bits, each engineered to meet the demands of any job. With quality design and construction, this product promises durability, ensuring it stands the test of time even in the busiest of workshops.
Includes five bits for versatility
Suitable for professional and consumer use
Durable for long-lasting performance
Compact for easy storage and transport
Related links
- SAM Screwdriver Bit Square Drive, 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ4 Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ1 Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ3 Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ2 Tip 35 mm Overall 5-Piece
