SAM Screwdriver Bit, 5/16 in Tip, Slotted Drive, 35mm Overall 5-Piece

Subtotal (1 unit)*

$49.77

(exc. GST)

$54.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.77

*price indicative

RS Stock No.:
209-180
Mfr. Part No.:
E-414-F10
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit

Number of Pieces

5

Material

Metal

Overall Length

35mm

Drive Size

5/16in

Drive Type

Slotted

Standards/Approvals

NF ISO 2380-1, NF ISO 2380-2

RoHS Status: Exempt

COO (Country of Origin):
TW

E-414-F10


The SAM Outillage box contains a set of five impact screwdriver bits designed for versatility and efficiency in various applications. Each bit features a robust 5/16 inch square drive, ensuring compatibility with most standard screwdrivers and power tools. Engineered for performance, these slotted bits excel in durability, providing users with reliable tools that withstand heavy use. The compact packaging makes it easy to store or transport, ideal for professionals and DIY enthusiasts alike.

Conveniently packaged to minimize clutter

Engineered for high durability

Designed for impact applications

Compatible with all standard power tools

Easy to use for professionals and amateurs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy