SAM Screwdriver Bit, 5/16 in Tip, 5/16 in Tip, Square Drive, 35mm Overall 5-Piece
- RS Stock No.:
- 210-568
- Mfr. Part No.:
- E-214-T40
- Brand:
- SAM
Subtotal (1 unit)*
$40.50
(exc. GST)
$44.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.50 |
*price indicative
- RS Stock No.:
- 210-568
- Mfr. Part No.:
- E-214-T40
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 5/16 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Square | |
| Standards/Approvals | ISO 9001, LRQA Certified | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 5/16 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Square | ||
Standards/Approvals ISO 9001, LRQA Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-214-T40
The SAM Outillage box of 5 bits features a 5/16 inch standard Torx design, crafted to meet the demands of various applications with ease and precision. Ideal for both professionals and DIY enthusiasts, these bits ensure reliable performance, making them a must-have addition to any toolbox. With their robust construction, they are designed to withstand the rigours of everyday use while maintaining their integrity and effectiveness. The unique Torx pattern guarantees a perfect fit, enhancing grip and minimising the risk of slippage, so you can work swiftly and accurately.
Optimized for various applications
Robust for durability
Torx pattern for enhanced grip
Compact box for organization
Lightweight to reduce fatigue
Related links
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit Square Drive, 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ4 Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ2 Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ1 Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ3 Tip 35 mm Overall 5-Piece
