SAM Screwdriver Bit, 5/16 in Tip, 5/16 in Tip, Pozidriv Drive, 35mm Overall 5-Piece
- RS Stock No.:
- 210-562
- Mfr. Part No.:
- E-214-PZ2
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-562
- Mfr. Part No.:
- E-214-PZ2
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 5/16 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 5/16 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Pozidriv | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-214-PZ2
The SAM Outillage box of 5 bits with a 5/16 inch standard Pozidriv design is engineered for precision and efficiency in your screw driving tasks. Each bit fits perfectly into standard Pozidriv sockets, ensuring a secure grip and minimised slippage during use. Crafted with durability in mind, these bits are suitable for a variety of applications, whether youre a professional tradesperson or a DIY enthusiast. With an emphasis on high quality materials, this product not only promises reliability but also longevity, making it a smart addition to your toolkit.
Secure fit minimizes cam out
high quality materials for durability
Lightweight for easy handling
Consistent performance for diverse applications
Backed by a consumable guarantee
Related links
- SAM Screwdriver Bit PZ4 Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ1 Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ3 Tip 35 mm Overall 5-Piece
- SAM Driver Bit 35 mm Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit Square Drive, 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
