SAM Screwdriver Bit, 5/16 in Tip, Square Drive, 35mm Overall 5-Piece
- RS Stock No.:
- 209-179
- Mfr. Part No.:
- E-414-F8
- Brand:
- SAM
Subtotal (1 unit)*
$51.17
(exc. GST)
$56.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.17 |
*price indicative
- RS Stock No.:
- 209-179
- Mfr. Part No.:
- E-414-F8
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Square | |
| Standards/Approvals | NF ISO 2380-1, NF ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Square | ||
Standards/Approvals NF ISO 2380-1, NF ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-414-F8
The SAM Outillage box of 5 bits with a 5/16 inch impact slotted design is an essential addition to any toolkit for professionals and DIY enthusiasts alike. Crafted for durability and efficiency, these impact screwdriver bits are perfect for a variety of applications, ensuring you have the right tool at your disposal for any task. Each bit is engineered to withstand rigorous use, providing reliable torque and a secure fit. Whether you are working on automotive repairs or woodworking projects, these bits enhance precision and ease of use.
Designed for impact screwdrivers
Includes five bits for diverse tasks
Compact for easy storage
Durable for everyday use
Slotted pattern for secure grip and torque
Related links
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit Square Drive, 35 mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 35 mm Overall 5-Piece
- SAM Flat Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit Slotted Drive, 35 mm Overall 5-Piece
- SAM Driver Bit 35 mm Tip 35 mm Overall 5-Piece
