SAM Spline Screwdriver Bit, 5/16 in Tip, 5/16 in Tip 5-Piece, 35mm Overall
- RS Stock No.:
- 209-199
- Mfr. Part No.:
- E-414-XZN5
- Brand:
- SAM
Subtotal (1 unit)*
$41.21
(exc. GST)
$45.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.21 |
*price indicative
- RS Stock No.:
- 209-199
- Mfr. Part No.:
- E-414-XZN5
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Spline | |
| Size | 5/16 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Spline | ||
Size 5/16 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-414-XZN5
The SAM Outillage box of 5 impact screwdriver bits is specifically designed for 5/16 inch square drives, making it an essential addition to any toolbox. Crafted with precision, these XZN bits are engineered to deliver superior performance across a variety of applications. Whether you're tackling automotive repairs or assembling furniture, this set ensures you have the right tool at hand. Each bit is robustly constructed to withstand the rigours of impact driving, ensuring longevity and reliability.
Includes 5 premium impact bits for versatile use
Durable for long lasting performance
Great for automotive and household projects
Compact box for easy storage and portability
Resists wear to enhance tool life
Related links
- SAM Spline Screwdriver Bit 5/16 in Tip 5-Piece, 35 mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 35 mm Overall
- SAM Spline Screwdriver Bit 5 mm Tip, 35 mm Overall
- SAM Flat Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Spline Screwdriver Bit 8 mm Tip, 35 mm Overall
- SAM Spline Screwdriver Bit 10 mm Tip, 35 mm Overall
- SAM Spline Screwdriver Bit 6 mm Tip, 35 mm Overall
- SAM Spline Screwdriver Bit 12 mm Tip, 35 mm Overall
