SAM Screwdriver Bit, 5/16 in Tip, 5/16 in Tip, Pozidriv Drive, 35mm Overall 5-Piece
- RS Stock No.:
- 210-565
- Mfr. Part No.:
- E-214-PZ4
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-565
- Mfr. Part No.:
- E-214-PZ4
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 5/16 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 5/16 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Pozidriv | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-214-PZ4
The SAM Outillage box of standard Pozidriv bits is crafted to meet the high demands of professionals and DIY enthusiasts alike. Designed with precision in mind, these 5/16 inch screwdriver bits provide an exceptional fit for a range of fasteners, ensuring ease of use and a reduction in slippage. Made from durable materials, this set is perfect for both everyday tasks and more specialised applications. Whether youre working in a workshop or tackling home improvements, these bits are the ideal addition to your toolkit. With a focus on quality and function, this set guarantees reliability and efficiency, allowing you to complete your projects with confidence.
Secure grip on Pozidriv screws
Durable for longevity and performance
Compact for easy storage and transport
Versatile for various applications
Lightweight for comfortable extended use
Related links
- SAM Screwdriver Bit PZ1 Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ3 Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ2 Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit Square Drive, 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
