SAM Flat Screwdriver Bit, 5/16 in Drive, 5/16 in Tip, Square Drive, 35mm Overall 5-Piece
- RS Stock No.:
- 209-188
- Mfr. Part No.:
- E-414-H8
- Brand:
- SAM
Subtotal (1 unit)*
$43.30
(exc. GST)
$47.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.30 |
*price indicative
- RS Stock No.:
- 209-188
- Mfr. Part No.:
- E-414-H8
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Flat | |
| Product Type | Screwdriver Bit | |
| Size | 5/16 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Square | |
| Standards/Approvals | DIN ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Flat | ||
Product Type Screwdriver Bit | ||
Size 5/16 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Square | ||
Standards/Approvals DIN ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-414-H8
The SAM Outillage box of 5 bits is engineered for those who seek a reliable solution for impact applications, featuring a 5/16 inch square drive and 6-flat design. Crafted specifically for versatility, these bits are suitable for a myriad of tasks, ensuring you can tackle projects with confidence. The ergonomic design encourages ease of use while maintaining high performance. With a focus on both practicality and reliability, this product is perfect for professional tradespeople and DIY enthusiasts alike, making it an essential addition to any toolkit.
Lightweight to minimize user fatigue
Hexagonal pattern for a secure fit
Durable to withstand wear and tear
Manufactured by a reputable brand
Suitable for both professional and DIY use
Related links
- SAM Flat Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Flat Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit Square Drive, 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit Slotted Drive, 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
