SAM Screwdriver Bit, 5/16 in Tip, 5/16 in Tip, Phillips Drive, 35mm Overall 5-Piece
- RS Stock No.:
- 210-559
- Mfr. Part No.:
- E-214-PH3
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-559
- Mfr. Part No.:
- E-214-PH3
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 5/16 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Phillips | |
| Standards/Approvals | NF ISO 8764-2, NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 5/16 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Phillips | ||
Standards/Approvals NF ISO 8764-2, NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-214-PH3
The SAM Outillage expertly crafted box of 5 bits features a standard Phillips design tailored for precision and performance. Ideal for both professional tradespeople and DIY enthusiasts, these bits fit seamlessly into any project requiring a 5/16 inch square drive. With a commitment to quality, the bits are crafted from durable materials, ensuring long-lasting reliability. Versatile enough to tackle various tasks, they stand as an essential addition to any toolkit. The clear, informative packaging ensures ease of identification and convenience, making your selection process straightforward.
Optimal torque and control
Sturdy and wear resistant
Versatile for various industries
Compact for easy storage
Guaranteed for quality and satisfaction
Related links
- SAM Screwdriver Bit 1/4 in Tip 35 mm Overall 5-Piece
- SAM Driver Bit 35 mm Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit Square Drive, 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ4 Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ2 Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ1 Tip 35 mm Overall 5-Piece
