SAM Hex Ball End Screwdriver Bit, 2.5 mm Drive, 2.5 mm Tip, Hex Drive, 175mm Overall
- RS Stock No.:
- 209-425
- Mfr. Part No.:
- LH-9
- Brand:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 209-425
- Mfr. Part No.:
- LH-9
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Hex Ball End | |
| Product Type | Screwdriver Bit | |
| Size | 2.5 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 175mm | |
| Drive Size | 2.5mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Hex Ball End | ||
Product Type Screwdriver Bit | ||
Size 2.5 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 175mm | ||
Drive Size 2.5mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
LH-9
The SAM Outillage reversible Pozidriv blade enhances the functionality of multiblade screwdrivers with its versatile and efficient design. Made from premium chrome-vanadium steel, this blade ensures durability and high performance. Its reversible feature allows for easy switching between Pozidriv patterns, making it suitable for various fastening tasks. Ideal for both professionals and DIY enthusiasts, this blade combines precision with ease of use to boost productivity.
Reversible design allows for quick swapping between Pozidriv sizes
Durable chrome-vanadium steel construction ensures long-lasting strength
Compatible with multiple multiblade screwdrivers for enhanced versatility
Lightweight design contributes to ease of handling during extended use
Perfectly engineered to deliver precise fit and torque on fasteners
- RS Stock No. 0868407
- Mfr. Part No. 9974MMN
Each
$16.34
- RS Stock No. 0208624
- Mfr. Part No. LH-12
Each
$24.67
- RS Stock No. 0209427
- Mfr. Part No. LH-11
Each
$26.11
- RS Stock No. 2361119
- Mfr. Part No. ETS.002.5
Each
$24.55
Related links
- SAM Hex Ball End Screwdriver Bit 5 mm Tip 175 mm Overall
- SAM Hex Ball End Screwdriver Bit 4 mm Tip 175 mm Overall
- SAM Hex Ball End Screwdriver Bit 6 mm Tip 175 mm Overall
- SAM Ball End Hexagon Screwdriver Bit 3 mm Drive 175 mm Overall
- SAM Hex Screwdriver Bit 11 mm Tip 175 mm Overall
- Facom Screwdriver Bit 2.5 mm Tip 28 mm Overall
- Phoenix Contact Hex Screwdriver Bit 2.5 mm Tip 50 mm Overall 5-Piece
- SAM Screwdriver Bit Slotted Drive, 175 mm Overall












